The OPA4322AQPWRQ1 is a dual operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a supply voltage of 5V and a maximum supply current of 1.65mA. It features a slew rate of 10V/μs and a unity gain bandwidth of 20kHz. The OPA4322AQPWRQ1 is packaged in a TSSOP-14 package and is compliant with AEC-Q100.
Texas Instruments OPA4322AQPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.65 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 20000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4322AQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.