Quad zero crossover operational amplifier featuring low noise (10nV/√Hz) and a wide bandwidth of 10MHz. This low-power device consumes only 0.65mA and offers a nominal slew rate of 5V/µs with a high common-mode reject ratio of 114. Operating across an automotive temperature range of -40°C to 125°C, it is housed in a 14-TSSOP package. Key specifications include a maximum input offset voltage of 150µV and an average bias current of 10nA.
Texas Instruments OPA4325IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 114 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4325IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.