Quad, 1.8V, microPower, Precision, Zero Drift CMOS Operational Amplifier. Features 350kHz bandwidth, 50uV input offset voltage, and 300pA input bias current. Operates from a 1.8V to 5.5V supply voltage with a maximum dual supply voltage of 2.75V. Offers 115dB voltage gain and a 0.16V/µs slew rate. Packaged in a 14-SOIC, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA4330AIDR technical specifications.
| Bandwidth | 350kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 21uA |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 35uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4330AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.