
Quad, zero-drift CMOS operational amplifier featuring 350kHz bandwidth and 0.16V/µs slew rate. This precision op amp operates from a 1.8V to 5.5V supply, with a minimum dual supply of 900mV and maximum of 2.75V. It offers a low 35µA supply current, 300pA input bias current, and 50µV input offset voltage. The 14-TSSOP package, measuring 4.5mm width, 5.1mm length, and 1.05mm height, houses four amplifiers with 100dB CMRR and 115dB voltage gain.
Texas Instruments OPA4330AIPW technical specifications.
| Bandwidth | 350kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 350kHz |
| Height | 1.05mm |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Frequency | 350kHz |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 21uA |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 35uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 115dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4330AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
