
Quad, microPower, precision operational amplifier featuring zero-drift CMOS technology. Delivers 350kHz gain bandwidth product and 0.16V/µs slew rate. Boasts low 300pA input bias current and 50µV input offset voltage. Operates from a minimum supply voltage of 1.8V up to a maximum of 5.5V, with a maximum dual supply voltage of 2.75V. Offers 100dB common mode rejection ratio and 115dB voltage gain. Packaged in a 14-TSSOP, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments OPA4330AIPWR technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 21uA |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 35uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4330AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
