
Quad, microPower, precision, zero-drift CMOS operational amplifier featuring a 350kHz bandwidth and 0.16V/µs slew rate. This device offers a low input bias current of 300pA and an input offset voltage of 50µV, with a high common mode rejection ratio of 100dB. Operating from a minimum supply voltage of 1.8V up to a maximum of 5.5V, it consumes a low 35µA supply current. The amplifier is housed in a 3.65mm x 3.65mm x 0.95mm VQFN package, suitable for operation between -40°C and 125°C.
Texas Instruments OPA4330AIRGYT technical specifications.
| Bandwidth | 350kHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 350kHz |
| Height | 0.95mm |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 3.65mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Frequency | 10Hz |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 21uA |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 35uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 115dB |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4330AIRGYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
