
Quad operational amplifier featuring a 100kHz gain bandwidth product and 0.03V/µs slew rate. This general-purpose, micropower CMOS amplifier operates from a 2.3V to 5.5V supply, consuming 20µA quiescent current. It offers 4 channels with 5mA output current per channel, a 100kHz bandwidth, and a 115dB voltage gain. Key specifications include 500µV input offset voltage, 10pA input bias current, 76dB CMRR, and 92.04dB PSRR. Packaged in a 16-SSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA4336EA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 128uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4336EA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
