Quad operational amplifier featuring a 100kHz gain bandwidth product and 100kHz bandwidth. This general-purpose, low-power CMOS amplifier offers a low input bias current of 10pA and a low input offset voltage of 60µV. Operating from a 2.3V to 5.5V supply, it provides 4 channels with a 5mA output current per channel and a slew rate of 0.03V/µs. The amplifier boasts a high voltage gain of 115dB and a common mode rejection ratio of 76dB, packaged in a 16-SSOP for operation between -40°C and 85°C.
Texas Instruments OPA4336EA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 128uA |
| Technology | CMOS |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4336EA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.