
Four-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and Rail-to-Rail Input/Output (RRIO) operation. This CMOS amplifier offers a 1MHz gain bandwidth product, 1V/µs slew rate, and a low input bias current of 10pA. Operating from 2.7V to 5.5V supply voltage, it provides a high voltage gain of 124dB and a common mode rejection ratio of 76dB. Packaged in a 14-TSSOP for tape and reel deployment, it operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA4342EA/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4342EA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
