
Texas Instruments OPA4342EA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 150uA |
| Output Current per Channel | 15mA |
| RoHS Compliant | No |
| Series | MicroAmplifier™ |
| Slew Rate | 1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA4342EA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
