
Quad-channel, single-supply, rail-to-rail operational amplifier with a 5.5MHz gain bandwidth product and 6V/µs slew rate. Features 120dB voltage gain, 74dB CMRR, and 87.96dB PSRR. Operates from 2.7V to 5V supply with 850µA quiescent current. Offers 10pA input bias current and 8mV input offset voltage. Packaged in a 16-SSOP, this CMOS amplifier is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments OPA4343EA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 5.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 6V/µs |
| Supply Current | 5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4343EA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
