Quad-channel, general-purpose operational amplifier featuring a 5.5MHz bandwidth and 6V/µs slew rate. This CMOS device offers a 5.5MHz gain bandwidth product and 120dB voltage gain, with an output current of 50mA per channel. Operating from 2.7V to 5V supply, it consumes 850µA quiescent current. The amplifier boasts a 74dB CMRR and 87.96dB PSRR, with low input bias current of 10pA. Packaged in a 14-pin TSSOP, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments OPA4343NA/250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 5.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 6V/µs |
| Supply Current | 5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4343NA/250G4 to view detailed technical specifications.
No datasheet is available for this part.
