
Quad-channel, general-purpose operational amplifier featuring a 38MHz bandwidth and 22V/µs slew rate. This integrated circuit offers a 38MHz gain bandwidth product, 122dB voltage gain, and 66dB common mode rejection ratio. Operating from 2.7V to 5.5V supply voltage, it exhibits low input bias current of 10pA and 500µV input offset voltage. Packaged in a 16-pin SSOP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments OPA4350EA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 38MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 38MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA4350 |
| Slew Rate | 22V/µs |
| Supply Current | 30mA |
| Voltage Gain | 122dB |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4350EA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
