
Quad, single-supply, rail-to-rail operational amplifier featuring a 38MHz gain bandwidth product and 22V/µs slew rate. This CMOS amplifier offers low input bias current of 10pA and a 500µV input offset voltage. Designed for general-purpose applications, it operates from a 2.7V to 5.5V supply range with a maximum supply current of 30mA. The amplifier boasts a high voltage gain of 122dB and a PSRR of 87.96dB, packaged in a 14-SOIC (D) case.
Texas Instruments OPA4350UA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 38MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 38MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA4350 |
| Slew Rate | 22V/µs |
| Supply Current | 30mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 38MHz |
| Voltage Gain | 122dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4350UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
