Quad-channel, general-purpose operational amplifier featuring a 38MHz bandwidth and 22V/µs slew rate. CMOS technology enables low input bias current of 10pA and an operating supply current of 5.2mA. This integrated circuit offers a 5.5V maximum supply voltage and 40mA output current per channel, with a 38MHz gain bandwidth product. Packaged in a 14-pin SOIC, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments OPA4350UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 38MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 38MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 22V/µs |
| Supply Current | 30mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 38MHz |
| Voltage Gain | 122dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4350UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
