
Quad operational amplifier featuring 250MHz -3dB bandwidth and 100MHz gain bandwidth product. This CMOS device offers rail-to-rail input/output with a 150V/µs slew rate and 30ns settling time. Operating across a wide supply voltage range of 2.7V to 5.5V, it delivers 100mA output current per channel. The amplifier boasts a 56dB CMRR and 73.98dB PSRR, with low input bias current of 50pA. Packaged in a 14-TSSOP, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments OPA4354AIPWRG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4.9mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 150V/µs |
| Supply Current | 24mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4354AIPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
