Four-channel, general-purpose operational amplifier featuring a 7MHz bandwidth and Rail-to-Rail Input/Output (RRIO) operation. This CMOS amplifier supports a wide supply voltage range from 1.8V to 5.5V, with a high Common Mode Rejection Ratio (CMRR) of 74dB and Power Supply Rejection Ratio (PSRR) of 81.94dB. It offers a slew rate of 5V/µs and an output current of 85mA per channel, operating efficiently with a 1.1mA supply current. Packaged in a 14-SOIC (D) for tape and reel distribution, this lead-free and RoHS-compliant component is rated for an extended temperature range of -40°C to 125°C.
Texas Instruments OPA4364AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 7MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 2.75V |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 5.6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 7MHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4364AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
