
General purpose operational amplifier IC featuring a 6.5MHz bandwidth and 5V/µs slew rate. This quad-channel amplifier offers a 6.5MHz gain bandwidth product and 110dB voltage gain. Operating from 2.7V to 5.5V supply, it exhibits low input bias current of 10pA and 5mV input offset voltage. The component is housed in a 14-pin SOIC package, is RoHS compliant, and operates across a -40°C to 125°C temperature range.
Texas Instruments OPA4374AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 585uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 3mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4374AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
