
Quad precision operational amplifier featuring 5.5MHz bandwidth and 2µs settling time. This general-purpose amplifier offers low input bias current of 10pA and a low input offset voltage of 25µV. Operating from 1.1V to 5.5V dual supply, it delivers 50mA output current per channel with a 2V/µs slew rate. The 14-TSSOP package houses four amplifiers, suitable for operation between -40°C and 125°C.
Texas Instruments OPA4376AIPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.1V |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 760uA |
| Output Current per Channel | 50mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 2us |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Settling Time | 2us |
| Slew Rate | 2V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Thickness | 1mm |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 134dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4376AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
