
The OPA4376AQPWRQ1 is a 14-pin TSSOP packaged operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has four functions and a maximum supply current of 0.95mA. It features a slew rate of 2V/μs and a unity gain bandwidth of 5.5kHz. The amplifier is compliant with AEC-Q100 and has a common-mode reject ratio of 90dB.
Texas Instruments OPA4376AQPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.95 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 5500 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4376AQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.