Quad operational amplifier featuring a voltage-feedback architecture, designed for automotive applications. This IC offers four independent amplifier functions within a 14-terminal TSSOP-14 (PDSO14) package. Key specifications include a maximum input offset voltage of 2000 µV, a nominal unity gain bandwidth of 90 kHz, and a nominal slew rate of 0.03 V/µs. Operating across a temperature range of -40°C to 125°C, it requires a nominal supply voltage of 5V and exhibits a maximum supply current of 0.04A.
Texas Instruments OPA4379AIPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.04 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.03 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 39810 |
| Unity Gain BW-Nom | 90 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4379AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.