
Four-channel, general-purpose operational amplifier featuring rail-to-rail input/output. Delivers a 90kHz bandwidth and 90kHz gain bandwidth product with a low 2.9µA operating supply current. Achieves 120dB voltage gain and 90dB common mode rejection ratio, operating from 1.8V to 5.5V supply. Housed in a 14-TSSOP package, this component offers a 0.03V/µs slew rate and operates across a -40°C to 125°C temperature range.
Texas Instruments OPA4379AIPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 90kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 90kHz |
| Height | 1.2mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 90kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.9uA |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.03V/µs |
| Supply Current | 5.5uA |
| Thickness | 1mm |
| Unity Gain Bandwidth Product | 90kHz |
| Voltage Gain | 120dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4379AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
