Quad, zero-drift, zero-crossover, true RRIO precision operational amplifier designed for automotive applications. Features a 10MHz unity gain bandwidth and a 5V/µs slew rate. Offers a wide operating temperature range of -40°C to 125°C. This 14-terminal SOIC package integrates four operational amplifier functions with a maximum supply current of 9.6mA. Achieves a high common-mode reject ratio of 110dB.
Texas Instruments OPA4388IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 9.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4388IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.