
High-performance operational amplifier featuring 80V supply capability and 50mA output current. This unity-gain stable amplifier offers a 1.8MHz bandwidth and a 7.2V/µs slew rate. Designed for surface mounting in a TO-263-8 package, it operates across a wide temperature range of -40°C to 125°C. Key specifications include 110dB voltage gain, 86dB CMRR, and low input bias current of 7pA.
Texas Instruments OPA452FA/500 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.8MHz |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 1.8MHz |
| Height | 4.44mm |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 40V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 7.2V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 110dB |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA452FA/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
