
High-performance operational amplifier featuring a 1.8MHz bandwidth and 10V/µs slew rate. This general-purpose amplifier offers a 50mA output current per channel and a wide operating supply voltage range of 10V to 40V. With a 110dB voltage gain and 86dB CMRR, it provides excellent signal amplification. Packaged in a TO-263-8 surface mount configuration, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Texas Instruments OPA452FA/500G3 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.8MHz |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 40V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA452FA/500G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
