
High-performance operational amplifier featuring a 1.8MHz gain bandwidth product and 10V/µs slew rate. This general-purpose amplifier offers a wide operating voltage range from ±10V to ±40V, with a maximum output current of 50mA. It boasts a high common-mode rejection ratio of 86dB and a voltage gain of 110dB, suitable for demanding applications. Packaged in a TO-220 case, this component operates reliably across a temperature range of -40°C to 125°C.
Texas Instruments OPA452TA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.8MHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 1.8MHz |
| Height | 8.38mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.17mm |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 40V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 6.5mA |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 110dB |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA452TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
