
High-performance operational amplifier featuring a 1.8MHz gain bandwidth product and 10V/µs slew rate. This general-purpose op-amp offers a wide operating supply voltage range of 10V to 40V dual supply, with a maximum output current of 50mA. It boasts a high voltage gain of 110dB and a common mode rejection ratio of 86dB, housed in a TO-220 package. Operating across a temperature range of -40°C to 125°C, this lead-free component ensures reliable performance in demanding applications.
Texas Instruments OPA452TA-1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.8MHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 1.8MHz |
| Height | 4.6mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 40V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 6.5mA |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 110dB |
| Width | 8.34mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA452TA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
