Automotive-grade operational amplifier featuring a 7.5 MHz bandwidth and 23 V/µs slew rate. This voltage-feedback amplifier offers a wide supply voltage range up to ±40V, with a maximum supply current of 7.5mA. It boasts a minimum voltage gain of 63,000 and a nominal common-mode reject ratio of 94. The component operates across an extended temperature range of -40°C to 125°C and is housed in a 7-terminal DDPAK package.
Texas Instruments OPA453FKTWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 8.89 |
| Length | 10.095 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 40 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -40 |
| Slew Rate-Nom | 23 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 63000 |
| Unity Gain BW-Nom | 7500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -40 |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA453FKTWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.