
High-performance operational amplifier featuring a 7.5MHz gain bandwidth product and 23V/µs slew rate. This general-purpose op-amp offers a 50mA output current per channel and operates from a 10V to 40V dual supply. With a low input bias current of 100pA and 1mV input offset voltage, it provides 110dB voltage gain and 86dB common mode rejection ratio. Packaged in a 7-lead TO-220, this lead-free and RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments OPA453TAG3 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7.5MHz |
| Package/Case | TO-220-7 |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 7.5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 7.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 40V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 23V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA453TAG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
