
High-voltage, high-current operational amplifier featuring a 100V maximum supply voltage and 50mA output current. This general-purpose op-amp offers a 2.5MHz gain bandwidth product, 13V/µs slew rate, and 130dB voltage gain. Designed for wide operating temperatures from -55°C to 125°C, it boasts a 100dB common mode rejection ratio and 200µV input offset voltage. The device operates from a 5V to 50V dual supply or 10V to 100V single supply, with a typical operating supply current of 3.2mA.
Texas Instruments OPA454AIDDAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 50V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 50V |
| Output Current | 50mA |
| Output Current per Channel | 150mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 4mA |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA454AIDDAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
