
Quad-channel, high-speed operational amplifier featuring a 250MHz -3dB bandwidth and a 1.9GHz gain bandwidth product. This surface-mount device, housed in a TSSOP package, offers a 300V/µs slew rate and 160mA output current per channel. Designed for dual supply operation from 2.5V to 6V, with a maximum single supply voltage of 12V, it provides 51dB common mode rejection and 58dB power supply rejection. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for demanding audio/video amplification applications.
Texas Instruments OPA4684IPWR technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Current | 7.2mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4684IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.