The OPA4684IPWRG4 is a 4-channel operational amplifier from Texas Instruments, featuring a -3dB bandwidth of 250MHz and a gain bandwidth product of 1.9GHz. It has a common mode rejection ratio of 51dB and a power supply rejection ratio of 58dB. The op-amp has an input bias current of 5uA and an input offset voltage of 1.5mV. It operates over a temperature range of -40°C to 85°C and is supplied in a TSSOP package. The device is RoHS compliant and suitable for surface mount applications.
Texas Instruments OPA4684IPWRG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 51dB |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| Slew Rate | 780V/µs |
| Supply Current | 7.2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4684IPWRG4 to view detailed technical specifications.
No datasheet is available for this part.
