Quad-channel operational amplifier featuring a 250MHz -3dB bandwidth and 1.9GHz gain bandwidth product. This video amplifier offers a high slew rate of 780V/µs and 160mA output current per channel. Operating across a dual supply voltage range of 2.5V to 6V, with a minimum single supply of 5V and maximum of 12V. The component boasts a 51dB Common Mode Rejection Ratio and 58dB Power Supply Rejection Ratio, with an input bias current of 19.5µA and input offset voltage of 1.5mV. Packaged in a 14-pin TSSOP, this RoHS compliant device operates from -40°C to 85°C.
Texas Instruments OPA4684IPWTG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 19.5uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 4.8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 160mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA4684 |
| Settling Time | 14ns |
| Slew Rate | 780V/µs |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4684IPWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.