Quad operational amplifier featuring a 20MHz gain bandwidth product and 30V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 15µV and a high common mode rejection ratio of 86dB. Designed for versatility, it operates with a wide supply voltage range from 2V to 12V and provides 40mA output current per channel. The component is housed in a 14-pin TSSOP package, suitable for applications requiring high precision and performance.
Texas Instruments OPA4727AIPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 175uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 30V/µs |
| Supply Current | 6.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4727AIPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.