
High precision CMOS operational amplifier featuring a 20MHz bandwidth and 30V/µs slew rate. This quad-channel op amp offers a low input bias current of 500pA and a minimal input offset voltage of 15µV. Designed for general-purpose applications, it operates across a wide supply voltage range from 2V to 12V, with a typical operating supply voltage of 6V. The amplifier boasts a high Common Mode Rejection Ratio of 86dB and a voltage gain of 120dB, housed in a 14-TSSOP package.
Texas Instruments OPA4727AIPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 175uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 30V/µs |
| Supply Current | 6.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4727AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
