Quad operational amplifier featuring a 7MHz bandwidth and 10V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 7000µV and a minimum voltage gain of 19950. Operating across an industrial temperature range of -40°C to 85°C, it is housed in a 14-terminal TSSOP package. The device supports dual supply operation with a nominal supply voltage of ±5V and a maximum supply current of 6.8mA.
Texas Instruments OPA4743EA/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 6.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 84 |
| Voltage Gain-Min | 19950 |
| Unity Gain BW-Nom | 7000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4743EA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.