
Quad, unity-gain, low-noise, voltage-feedback operational amplifier featuring a 650MHz -3dB bandwidth and 250MHz gain bandwidth product. This bipolar technology amplifier offers a 250V/µs slew rate and 85mA output current per channel. Operating from dual supplies between 2V and 6.3V, or single supplies from 4V to 12.6V, it provides 74dB CMRR and 68dB PSRR. The component is housed in a 14-SOIC package, operates from -40°C to 85°C, and is RoHS compliant.
Texas Instruments OPA4820ID technical specifications.
| -3db Bandwidth | 650MHz |
| Bandwidth | 250MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 22.6mA |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA4820 |
| Slew Rate | 250V/µs |
| Supply Current | 23.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 230MHz |
| Voltage Gain | 65dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4820ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
