
Quad, voltage-feedback operational amplifier featuring a 650MHz -3dB bandwidth and 250MHz bandwidth. This unity-gain stable amplifier offers a 230MHz gain bandwidth product and a 250V/µs slew rate. Designed for dual supply operation from 4V to 12.6V, it provides 85mA output current per channel. The amplifier boasts low input bias current of 20nA and input offset voltage of 250µV, with a common mode rejection ratio of 74dB and PSRR of 68dB. Packaged in a 14-SOIC (D) case, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments OPA4820IDR technical specifications.
| -3db Bandwidth | 650MHz |
| Bandwidth | 250MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 230MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 22.6mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Supply Current | 23.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 230MHz |
| Voltage Gain | 65dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4820IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.