
Quad operational amplifier featuring a 250MHz bandwidth and 650MHz -3dB bandwidth. This IC offers a 230MHz gain bandwidth product, 250V/µs slew rate, and 85mA output current per channel. It operates with dual supply voltages from 2V to 5V, with a maximum dual supply of 6.3V and a maximum single supply of 12.6V. The device boasts a 250µV input offset voltage and 74dB CMRR, housed in a 14-pin SOIC package.
Texas Instruments OPA4820IDRG4 technical specifications.
| -3db Bandwidth | 650MHz |
| Bandwidth | 250MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 230MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 22.6mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA4820 |
| Slew Rate | 250V/µs |
| Supply Current | 23.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 230MHz |
| Voltage Gain | 65dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4820IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
