
Quad, unity-gain, low-noise, voltage-feedback operational amplifier featuring a 650MHz -3dB bandwidth and 250MHz bandwidth. This four-channel amplifier offers a 230MHz gain bandwidth product and a 250V/µs slew rate. Operating from dual supply voltages between 2V and 6.3V, or single supply from 4V to 12.6V, it provides 85mA output current per channel. The component boasts a 74dB common mode rejection ratio and 68dB power supply rejection ratio, with an input bias current of 20nA and input offset voltage of 250µV. Packaged in a 14-TSSOP, this RoHS compliant and lead-free component operates from -40°C to 85°C.
Texas Instruments OPA4820IPWT technical specifications.
| -3db Bandwidth | 650MHz |
| Bandwidth | 250MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 230MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 22.6mA |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Supply Current | 23.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 230MHz |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4820IPWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
