
Quad, unity-gain, low-noise, voltage-feedback operational amplifier in a 14-TSSOP package. Features a 650MHz -3dB bandwidth and 230MHz gain bandwidth product. Offers a 240V/µs slew rate and 18ns settling time. Operates with dual supply voltages from ±2V to ±6.3V or single supply from 4V to 12.6V. Provides 85mA output current per channel with 22.6mA operating supply current. Exhibits 74dB common mode rejection ratio and 68dB power supply rejection ratio.
Texas Instruments OPA4820IPWTG4 technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 230MHz |
| Input Bias Current | 26uA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 22.6mA |
| Output Current per Channel | 85mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA4820 |
| Settling Time | 18ns |
| Slew Rate | 240V/µs |
| Supply Current | 23.4mA |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4820IPWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
