
Quad, low-power, single-supply operational amplifier featuring a 280MHz -3dB bandwidth and 100MHz gain bandwidth product. This 4-channel amplifier offers a 560V/µs slew rate and 82mA output current per channel. Operating from a minimum supply voltage of 1.4V up to 11V, it provides 76dB CMRR and 61dB PSRR. Packaged in a 14-TSSOP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments OPA4830IPWR technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 1.4V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 82mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA4830 |
| Slew Rate | 560V/µs |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 72dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4830IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
