
The OPA4872IDG4 is a single supply op-amp from Texas Instruments, operating on a 12V supply voltage and consuming 10.6mA. It is available in a SOIC package and is RoHS compliant. The device is specified to operate over a temperature range of -40°C to 85°C. The OPA4872IDG4 is a single-channel device with one input and one output.
Texas Instruments OPA4872IDG4 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 10.6mA |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4872IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
