
Texas Instruments OPA512BM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 45V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 45V |
| Output Current | 15A |
| Output Current per Channel | 10A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA512BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.