
High power operational amplifier featuring a 4MHz gain bandwidth product and 15A output current. This general-purpose, single-channel op-amp offers a 110dB voltage gain and a 4V/µs slew rate. Designed for through-hole mounting in a TO-3-8 package, it operates with dual supply voltages from ±10V to ±45V. The device boasts a wide operating temperature range of -55°C to 125°C and a low input bias current of 10nA.
Texas Instruments OPA512SM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 45V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 45V |
| Output Current | 15A |
| Output Current per Channel | 15A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA512SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
