
High-current, high-voltage operational amplifier featuring a 1.4MHz gain bandwidth product and 8V/µs slew rate. This single-channel amplifier offers a robust 4A output current per channel and operates from ±10V to ±35V dual supply voltages. With a 1mV input offset voltage and 100pA input bias current, it provides 103dB voltage gain and 90dB common mode rejection ratio. Packaged in a TO-263, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments OPA544F/500 technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 1.4MHz |
| Package/Case | TO-263 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 35V |
| Output Current | 2A |
| Output Current per Channel | 4A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Supply Current | 15mA |
| Technology | FET |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA544F/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
