Texas Instruments OPA544T-1 technical specifications.
| Package/Case | TO-220 |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA544T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.