
High-voltage, high-current operational amplifier featuring a 1MHz gain bandwidth product and 2A output current. This general-purpose op amp offers a 6V/µs slew rate and 115dB voltage gain, suitable for demanding applications. It operates with dual supply voltages from ±4V to ±30V or single supply from 8V to 60V, with a maximum operating temperature of 85°C. The TO-220-7 package is lead-free and RoHS compliant, providing a robust solution for power amplification needs.
Texas Instruments OPA547TG3 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TO-220-7 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 30V |
| Output Current | 2A |
| Output Current per Channel | 750mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 15mA |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA547TG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
