
High-voltage, high-current power operational amplifier with a 1MHz bandwidth and 5A output current per channel. Features a wide output voltage swing, 98dB voltage gain, and 10V/µs slew rate. Operates from a minimum dual supply voltage of 4V to a maximum of 30V, or a single supply from 8V to 60V. Packaged in a TO-263-8 surface mount case, this lead-free and RoHS compliant component offers a -40°C to 85°C operating temperature range.
Texas Instruments OPA548F/500G3 technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 1MHz |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 30V |
| Output Current | 3A |
| Output Current per Channel | 5A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 20mA |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA548F/500G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
