
High-voltage, high-current operational amplifier featuring 8A output current and 10A output current per channel. This single-channel, 1-circuit amplifier offers a 900kHz gain bandwidth product and a 9V/µs slew rate. Operating from a minimum dual supply voltage of 4V to a maximum of 30V, or a minimum single supply of 8V to a maximum of 60V, it boasts a 100dB voltage gain and 78dB common mode rejection ratio. Packaged in a TO-220-11 configuration, this lead-free and RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments OPA549MKVC technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-220-11 |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 30V |
| Output Current | 8A |
| Output Current per Channel | 10A |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 35mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA549MKVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
